896-032-500-103

Heilind Number:EDA896-032-500-103
Manufacturer:EDAC
Manufacturer Number:896-032-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a low amperage of 3 A, they are ideal for delicate circuitry. The one-row design with 32 positions ensures efficient data transmission. Crafted from durable Copper Alloy, the contacts offer superior conductivity. With a pitch of .125 in and row spacing of .2 in, they provide precise alignment for seamless installation. Suitable for a wide range of applications, these connectors boast a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.