896-032-500-107

Heilind Number:EDA896-032-500-107
Manufacturer:EDAC
Manufacturer Number:896-032-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-107

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Featuring a sleek black design, these connectors are not only visually appealing but also highly functional, with a robust amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they are built to last. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. Boasting 32 positions and a straight mount orientation, they provide ample connectivity options with easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding applications where reliability is paramount. Upgrade your board-to-board connections with these premium components.