896-032-500-108

Heilind Number:EDA896-032-500-108
Manufacturer:EDAC
Manufacturer Number:896-032-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. The copper alloy contacts ensure efficient power transmission, supporting an amperage of 3 A. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for streamlined board-to-board connectivity.