896-032-500-201

Heilind Number:EDA896-032-500-201
Manufacturer:EDAC
Manufacturer Number:896-032-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-201

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even at high temperatures. With a 3 A amperage rating, they provide efficient power transmission. The two rows of 32 copper alloy contacts offer secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Perfect for board-to-board applications, these connectors are engineered for durability, with an operating temperature range of -40 to 105 °C. Trust in our innovative solution to streamline your electronic projects.