896-032-500-202

Heilind Number:EDA896-032-500-202
Manufacturer:EDAC
Manufacturer Number:896-032-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-202

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transfer. With a pitch of .125 inches and 32 positions across 2 rows, they provide ample connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various environments. The straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your electronic projects with these high-quality connectors.