896-032-500-203

Heilind Number:EDA896-032-500-203
Manufacturer:EDAC
Manufacturer Number:896-032-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-203

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row layout and 32 positions, they offer ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they enable seamless integration into your PCB setup. Thanks to their straight mount orientation, installation is a breeze. Operable within a wide temperature range of -40 to 105 °C, these connectors are perfect for industrial applications where performance is paramount. Elevate your connectivity game with these high-quality connectors.