896-032-500-204

Heilind Number:EDA896-032-500-204
Manufacturer:EDAC
Manufacturer Number:896-032-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-204

Detailed Description

Enhance your electronic device's performance with our High Temp Card Edge Connectors. Designed for optimal durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure secure and efficient connectivity. Perfect for high-power applications, these connectors have a current rating of 3 A and can withstand extreme temperatures ranging from -40 to 105 °C. With two rows and 32 positions, they provide ample versatility for your PCB connections. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our premium connectors for seamless board-to-board integration in your electronic projects.