896-032-500-212

Heilind Number:EDA896-032-500-212
Manufacturer:EDAC
Manufacturer Number:896-032-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-212

Detailed Description

Discover our High Temp Card Edge Connectors, perfect for reliable board-to-board connections in demanding environments. With a sleek black design, they offer a seamless integration into your setup. Operating at a current of 3 A and crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both performance and safety. Featuring two rows with a pitch of .125 inches and 32 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, these connectors are built to withstand extreme conditions, making them a versatile and durable choice for your PCB connectivity needs.