896-032-500-604

Heilind Number:EDA896-032-500-604
Manufacturer:EDAC
Manufacturer Number:896-032-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature black UL 94V-0 Polyphenylene Sulfide housing for durability and safety. Each connector offers a single row with 32 copper alloy contact positions, ensuring reliable power transmission at a maximum of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability in diverse environments. Choose our Card Edge Connectors for seamless integration and superior performance in your electronic applications.