896-032-500-802

Heilind Number:EDA896-032-500-802
Manufacturer:EDAC
Manufacturer Number:896-032-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-802

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring compliance with stringent safety standards. With a double-row configuration and 32 positions, they offer seamless connectivity on your PCB. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient layout. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.