896-032-500-807

Heilind Number:EDA896-032-500-807
Manufacturer:EDAC
Manufacturer Number:896-032-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. With a dual-row configuration and a total of 32 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, these connectors are versatile and easy to integrate. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.