896-032-520-101

Heilind Number:EDA896-032-520-101
Manufacturer:EDAC
Manufacturer Number:896-032-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-101

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With a single row layout and a contact material of Copper Alloy, they guarantee seamless connectivity. Boasting a pitch of .125 inches and accommodating 32 positions, they are perfect for various PCB connectivity needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your systems with these top-of-the-line connectors, a must-have in any professional setup.