896-032-520-104

Heilind Number:EDA896-032-520-104
Manufacturer:EDAC
Manufacturer Number:896-032-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for top-notch durability. With a single row configuration and a total of 32 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project requiring secure and high-speed board-to-board connections. Upgrade your setup today with our premium Card Edge Connectors.