896-032-520-107

Heilind Number:EDA896-032-520-107
Manufacturer:EDAC
Manufacturer Number:896-032-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors are essential for a wide range of electronic applications. Featuring a sleek black finish, they not only provide a secure connection but also add a touch of sophistication to your setup. With an amperage of 3 A and housing material made of UL 94V-0 Polyphenylene Sulfide, you can trust in their reliability even in high-temperature environments. The single row layout with 32 positions ensures compatibility with various devices. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee a perfect fit. Whether you need straight or right-angle mounting, they offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic enthusiast or professional. Trust in our commitment to quality and innovation with these essential components.