896-032-520-108

Heilind Number:EDA896-032-520-108
Manufacturer:EDAC
Manufacturer Number:896-032-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 32 positions, they provide ample connectivity in a compact form factor. The copper alloy contact material guarantees reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Perfect for various industrial applications, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration. Choose the straight mount orientation for easy installation. Elevate your PCB assembly with these versatile and high-performance connectors.