896-032-520-202

Heilind Number:EDA896-032-520-202
Manufacturer:EDAC
Manufacturer Number:896-032-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 2-row design and 32 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. Whether for industrial machinery, telecommunications, or automotive systems, trust in the durability and performance of our Card Edge Connectors.