896-032-520-204

Heilind Number:EDA896-032-520-204
Manufacturer:EDAC
Manufacturer Number:896-032-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and a total of 32 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C. Trust in their straight mount orientation for seamless integration in your setup. Upgrade your connectivity with these high-quality connectors.