896-032-520-212

Heilind Number:EDA896-032-520-212
Manufacturer:EDAC
Manufacturer Number:896-032-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-212

Detailed Description

Enhance your high-temperature connectivity solutions with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission. With two rows and 32 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.