896-032-520-602

Heilind Number:EDA896-032-520-602
Manufacturer:EDAC
Manufacturer Number:896-032-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a single row of 32 copper alloy contacts, they ensure reliable power transmission with a pitch of .125 in and row spacing of .2 in. Perfect for seamless integration on PCBs, their straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-tech application. Trust in our top-quality products for superior connectivity solutions.