896-032-520-603

Heilind Number:EDA896-032-520-603
Manufacturer:EDAC
Manufacturer Number:896-032-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-603

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 32 positions, offering ample space for your PCB connections. The black housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our quality products for seamless board-to-board connectivity.