896-032-520-607

Heilind Number:EDA896-032-520-607
Manufacturer:EDAC
Manufacturer Number:896-032-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-607

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a single row configuration and 32 positions, they offer seamless connectivity for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications. Upgrade your PCB setup with our high-quality connectors for enhanced performance and longevity.