896-032-520-608

Heilind Number:EDA896-032-520-608
Manufacturer:EDAC
Manufacturer Number:896-032-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 32 positions, they offer seamless integration for your PCB setups. Crafted from durable Copper Alloy, these connectors ensure reliable power delivery with an amperage rating of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they guarantee precise alignment and secure connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Experience superior quality and efficiency in your projects with these high-performance Card Edge Connectors.