896-032-520-612

Heilind Number:EDA896-032-520-612
Manufacturer:EDAC
Manufacturer Number:896-032-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable power transmission, with a maximum amperage of 3 A. With 32 positions in a single row and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. These connectors are built to last, with an operating temperature range of -40 to 105 °C, making them ideal for a wide range of applications. Choose our Card Edge Connectors for dependable and efficient connectivity solutions.