896-032-520-802

Heilind Number:EDA896-032-520-802
Manufacturer:EDAC
Manufacturer Number:896-032-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-802

Detailed Description

Enhancing connectivity in high-temperature environments, these Card Edge Connectors are essential for reliable circuit board connections. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, they ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 32 positions, they offer ample connectivity options. The straight mount orientation and precise row spacing of .2 inches make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications requiring stable and efficient board-to-board connections. Trust in these connectors for seamless integration and optimum performance in your electronic projects.