896-032-520-804

Heilind Number:EDA896-032-520-804
Manufacturer:EDAC
Manufacturer Number:896-032-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, each connector features UL 94V-0 Polyphenylene Sulfide housing ensuring durability even in the most demanding environments. With a double row configuration and copper alloy contacts, these connectors provide reliable power transmission at 3 A. The .125-inch pitch and .2-inch row spacing accommodate 32 positions, offering seamless integration into your setup. Engineered for versatility, they boast a straight mount orientation and can operate flawlessly in a wide temperature range from -40 to 105 °C. Perfect for a variety of applications, these connectors are a must-have in any electronic assembly project.