896-032-520-807

Heilind Number:EDA896-032-520-807
Manufacturer:EDAC
Manufacturer Number:896-032-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-520-807

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient connectivity. The connectors have two rows with a row spacing of .2 inches, providing a total of 32 positions for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Trust in these connectors to deliver exceptional functionality and durability in your projects.