896-032-521-102

Heilind Number:EDA896-032-521-102
Manufacturer:EDAC
Manufacturer Number:896-032-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 32 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mating. Perfect for board-to-board applications, these connectors are a must-have for your electronic projects, operating flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these top-of-the-line connectors.