896-032-521-103

Heilind Number:EDA896-032-521-103
Manufacturer:EDAC
Manufacturer Number:896-032-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors offer a seamless solution for your electronic assembly needs. With a sleek black finish and a single row layout, they provide a sleek and space-saving design. The UL 94V-0 Polyphenylene Sulfide housing ensures high heat resistance, making them ideal for applications that demand reliable performance under extreme temperatures. Each connector features 32 positions with copper alloy contacts, guaranteeing secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you're working on industrial machinery or consumer electronics, these connectors are built to withstand the toughest environments, with an operating temperature range of -40 to 105°C. Trust in our connectors to deliver exceptional quality and performance for all your board-to-board PCB connection needs. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors offer a seamless solution for your electronic assembly needs. With a sleek black finish and a single row layout, they provide a sleek and space-saving design. The UL 94V-0 Polyphenylene Sulfide housing ensures high heat resistance, making them ideal for applications that demand reliable performance under extreme temperatures. Each connector features 32 positions with copper alloy contacts, guaranteeing secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you're working on industrial machinery or consumer electronics, these connectors are built to withstand the toughest environments, with an operating temperature range of -40 to 105°C. Trust in our connectors to deliver exceptional quality and performance for all your board-to-board PCB connection needs.