896-032-521-104

Heilind Number:EDA896-032-521-104
Manufacturer:EDAC
Manufacturer Number:896-032-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for seamless integration in your PCB setup, these connectors ensure reliable performance with a current rating of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance and longevity. Featuring a single row layout with 32 positions and a pitch of .125 inches, these connectors facilitate precision in board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with these high-quality components.