896-032-521-108

Heilind Number:EDA896-032-521-108
Manufacturer:EDAC
Manufacturer Number:896-032-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-108

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless PCB connectivity, these connectors feature a single row of 32 positions with a pitch of .125 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable performance even in extreme environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, while the black color adds a sleek touch to your setup. With an amperage rating of 3A, these connectors are the perfect choice for high-power applications. Upgrade your connectivity solutions with our premium Card Edge Connectors.