896-032-521-201

Heilind Number:EDA896-032-521-201
Manufacturer:EDAC
Manufacturer Number:896-032-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at a maximum amperage of 3 A. With a pitch of .125 inches and two rows of 32 positions, they offer versatile connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your setup with these black connectors, perfect for seamless board-to-board connections in your electronic projects.