896-032-521-202

Heilind Number:EDA896-032-521-202
Manufacturer:EDAC
Manufacturer Number:896-032-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-202

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish that seamlessly integrates into your setup. With a durable UL 94V-0 Polyphenylene Sulfide housing, they ensure both reliability and safety. The Copper Alloy contact material guarantees efficient conductivity, while the 32 positions and 2 rows offer ample connectivity options. Boasting a compact pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our top-of-the-line connectors for seamless board-to-board PCB connections.