896-032-521-203

Heilind Number:EDA896-032-521-203
Manufacturer:EDAC
Manufacturer Number:896-032-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-203

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black exterior and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors guarantee both durability and style. Featuring two rows of 32 contact positions made of high-quality Copper Alloy, they ensure efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for high-performance applications where reliability is paramount. Upgrade your connectivity solution today with these essential components.