896-032-521-204

Heilind Number:EDA896-032-521-204
Manufacturer:EDAC
Manufacturer Number:896-032-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer secure and efficient signal transmission. With 32 positions, they provide ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and harsh conditions. Whether you need a straight or right-angle mount, these connectors offer flexibility in installation. Trust in their high amperage rating of 3A, meeting the needs of power-intensive systems. Upgrade your connectivity solution with these cutting-edge Card Edge Connectors.