896-032-521-207

Heilind Number:EDA896-032-521-207
Manufacturer:EDAC
Manufacturer Number:896-032-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts capable of handling up to 3 A of current. With a pitch of .125 inches and two rows of 32 positions, they offer reliable connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors ensure consistent performance in any setting. The sleek black color and straight mount orientation make them a versatile and visually appealing choice for your projects. Upgrade to these high-quality connectors and experience seamless board-to-board connectivity like never before.