896-032-521-212

Heilind Number:EDA896-032-521-212
Manufacturer:EDAC
Manufacturer Number:896-032-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-212

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows and 32 positions, they ensure efficient and reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, these connectors are a vital component for your PCB assembly needs. Trust in our quality and expertise to keep your connections secure and your devices running smoothly. Explore our full range of board-to-board PCB connectors for more essential connectivity solutions.