896-032-521-602

Heilind Number:EDA896-032-521-602
Manufacturer:EDAC
Manufacturer Number:896-032-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-602

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high-temperature environments. With amperage rated at 3 A, they provide reliable power transmission. The Copper Alloy contact material guarantees secure connections, while the 32 positions and single row configuration offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise mating is effortless. These connectors are perfect for board-to-board applications, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.