896-032-521-603

Heilind Number:EDA896-032-521-603
Manufacturer:EDAC
Manufacturer Number:896-032-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With an amperage rating of 3A and contact material crafted from Copper Alloy, they guarantee efficient power transmission. The single-row design with 32 positions offers seamless integration, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a wide range of applications, these connectors boast an operating temperature range of -40 to 105°C, making them ideal for high-temperature environments. Upgrade your setup with these essential components for seamless board-to-board connections.