896-032-521-604

Heilind Number:EDA896-032-521-604
Manufacturer:EDAC
Manufacturer Number:896-032-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-604

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 32 positions, they offer high performance in a compact form. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their quality and efficiency for all your board-to-board PCB connections.