896-032-521-607

Heilind Number:EDA896-032-521-607
Manufacturer:EDAC
Manufacturer Number:896-032-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-607

Detailed Description

Enhance your high-temperature PCB connection setup with these advanced Card Edge Connectors. Designed for top-notch performance, they boast a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 32 positions, they offer seamless connectivity for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in alignment. Suitable for a wide range of environments, these connectors can withstand temperatures from -40 to 105°C. Choose straight mount orientation for easy installation. Elevate your PCB assembly with these cutting-edge connectors.