896-032-521-608

Heilind Number:EDA896-032-521-608
Manufacturer:EDAC
Manufacturer Number:896-032-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-608

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration into PCB setups, these connectors boast a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row configuration featuring 32 positions, they offer reliable power transmission at an amperage of 3A. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications requiring robust performance. Trust in our quality connectors to streamline your board-to-board PCB connections with precision and efficiency.