896-032-521-612

Heilind Number:EDA896-032-521-612
Manufacturer:EDAC
Manufacturer Number:896-032-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-612

Detailed Description

Explore our high-temp card edge connectors, the ideal solution for your PCB connectivity needs. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Boasting 32 positions, these connectors provide ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connectivity with these top-of-the-line card edge connectors.