896-032-521-803

Heilind Number:EDA896-032-521-803
Manufacturer:EDAC
Manufacturer Number:896-032-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contact material. With two rows and 32 positions, they offer seamless connectivity for your electronic devices. The straight mount orientation ensures easy installation, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. Upgrade your assembly process with these reliable and high-performance connectors.