896-032-521-807

Heilind Number:EDA896-032-521-807
Manufacturer:EDAC
Manufacturer Number:896-032-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-807

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A and copper alloy contacts, they guarantee reliable power transmission. The two-row configuration with 32 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches optimize signal integrity. Suitable for straight mounting, they provide seamless integration in your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with these high-performance Card Edge Connectors.