896-032-521-812

Heilind Number:EDA896-032-521-812
Manufacturer:EDAC
Manufacturer Number:896-032-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-521-812

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, engineered for optimal performance in demanding environments. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme conditions. With two rows and 32 positions, they offer ample connectivity for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our commitment to quality and innovation as you streamline your board-to-board connections with ease. Elevate your assembly process with these essential components.