896-032-522-102

Heilind Number:EDA896-032-522-102
Manufacturer:EDAC
Manufacturer Number:896-032-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficient power transmission, these connectors offer a reliable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in any environment. With a single row layout featuring 32 positions, they provide seamless integration for your electronic components. The copper alloy contact material guarantees high conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors boast an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components for seamless and secure board-to-board connections.