896-032-522-104

Heilind Number:EDA896-032-522-104
Manufacturer:EDAC
Manufacturer Number:896-032-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-104

Detailed Description

Enhance your high-temperature PCB connectivity with these advanced Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, they offer 32 positions for seamless board-to-board connections. The contact material is a reliable Copper Alloy, guaranteeing efficient signal transmission. Operating smoothly in a temperature range of -40 to 105°C, these connectors are perfect for demanding industrial environments. Precision-engineered with a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration and secure mounting. Upgrade your connectivity solutions with these high-quality connectors.