896-032-522-107

Heilind Number:EDA896-032-522-107
Manufacturer:EDAC
Manufacturer Number:896-032-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-107

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With copper alloy contact material and a 3A amperage rating, they ensure reliable power transmission. Featuring a single row design, .125-inch pitch, and 32 positions, these connectors offer seamless board-to-board connections. Their operating temperature range of -40 to 105°C guarantees durability under extreme conditions. Trust in our connectors for superior performance in your PCB projects.