896-032-522-108

Heilind Number:EDA896-032-522-108
Manufacturer:EDAC
Manufacturer Number:896-032-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-108

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in rigorous environments, these connectors boast a sleek black exterior and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 32 positions, they offer seamless connectivity for your PCB needs. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest conditions. Perfect for various applications, they are a must-have in any electronic setup. Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in rigorous environments, these connectors boast a sleek black exterior and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 32 positions, they offer seamless connectivity for your PCB needs. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest conditions. Perfect for various applications, they are a must-have in any electronic setup.