896-032-522-201

Heilind Number:EDA896-032-522-201
Manufacturer:EDAC
Manufacturer Number:896-032-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a double-row layout with 32 positions, ensuring seamless data transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliability even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and electronic applications. Upgrade your setup with the superior quality and performance of our Card Edge Connectors.